
ALC8300 | |
|---|---|
DigiKey Part Number | 2455-ALC8300-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | ALC8300 |
Description | MAGNET 0.315"D X 0.118"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.315" Dia x 0.118" H (8.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N35H | |
Gauss Strength | 11700G, 12200G | |
Size | 0.315" Dia x 0.118" H (8.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.00000 | $25.00 |
| 10 | $4.50000 | $45.00 |
| 20 | $4.00000 | $80.00 |
| 50 | $3.50000 | $175.00 |





