
ALC4010 | |
|---|---|
DigiKey Part Number | 2455-ALC4010-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | ALC4010 |
Description | MAGNET 0.157"D X 0.039"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N38UH 0.157" Dia x 0.039" H (4.00mm x 1.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N38UH | |
Size | 0.157" Dia x 0.039" H (4.00mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $4.00000 | $20.00 |
| 10 | $3.50000 | $35.00 |
| 20 | $3.00000 | $60.00 |
| 50 | $2.50000 | $125.00 |





