072508AMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

072509AMS

DigiKey Part Number
2455-072509AMS-ND
Manufacturer
Alliance Magnets
Manufacturer Product Number
072509AMS
Description
MAGNET 0.236"D X 0.098"THICK CYL
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35SH 0.236" Dia x 0.098" H (6.00mm x 2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Magnets
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Diametric
Material
Neodymium Iron Boron (NdFeB)
Finish
Passivated
Grade
N35SH
Gauss Strength
11800G, 12200G
Size
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
Operating Temperature
150°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Alliance Magnets
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$4.00000$20.00
10$3.50000$35.00
20$3.00000$60.00
50$2.50000$125.00