
PI-UPTIME UPS 2.0 | |
|---|---|
DigiKey Part Number | 3992-PI-UPTIMEUPS2.0-ND |
Manufacturer | |
Manufacturer Product Number | PI-UPTIME UPS 2.0 |
Description | UPS FOR RASPBERRY PI-4 |
Customer Reference | |
Detailed Description | TLA2024IRUGR Uninterruptible Power Supply (UPS) Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Uninterruptible Power Supply (UPS) | |
Utilized IC / Part | TLA2024IRUGR | |
Contents | Board(s), Cable(s) | |
Note | - |







