
CON5A2412 | |
|---|---|
DigiKey Part Number | 3491-CON5A2412-ND |
Manufacturer | |
Manufacturer Product Number | CON5A2412 |
Description | 5 AMP 24VDC TO 12VDC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.5V ~ 13.5V 6A 37V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 37V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.5V ~ 13.5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 60W | |
Efficiency | 92% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.62" L x 3.39" W x 2.20" H (91.9mm x 86.1mm x 55.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |











