
SB6506 | |
|---|---|
DigiKey Part Number | 6106-SB6506-ND |
Manufacturer | |
Manufacturer Product Number | SB6506 |
Description | 6U SB Series Wall Mount Rack Cab |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aeons Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Door | Glass | |
Features | Dual Door, Single Access, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 49 lbs (22.2 kg) |




