


1905 | |
|---|---|
DigiKey Part Number | 1528-1832-ND |
Manufacturer | |
Manufacturer Product Number | 1905 |
Description | EVAL BOARD FOR MCP73831 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP73831 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MCP73831 | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.95000 | $6.95 |







