
6500 | |
|---|---|
DigiKey Part Number | ST1087-ND |
Manufacturer | |
Manufacturer Product Number | 6500 |
Description | COATING ANTISTAT GLASS PLAST 8OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Glass, Plastics 8 Ounce |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Glass, Plastics | |
Specifications | Low VOC, Silicon Free | |
Quantity | 8 Ounce | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 125°F (52°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |


