
800014SS | |
|---|---|
DigiKey Part Number | 4178-800014SS-ND |
Manufacturer | |
Manufacturer Product Number | 800014SS |
Description | WASHER FLAT RETAINING 1/4"-20 SS |
Customer Reference | |
Detailed Description | 1/4"-20 Flat, Retaining Washer 0.012" (0.31mm) Thick Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Accurate Screw Machine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4"-20 | |
Diameter - Inside | 0.204" (5.18mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.012" (0.31mm) | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.64000 | $264.00 |



