



L620620-012 | |
|---|---|
DigiKey Part Number | 5148-L620620-012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L620620-012 |
Description | 1ft L6-20P to 6-20R Adapter |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA L6-20P To NEMA 6-20R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | NEMA 6-20R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.91000 | $46.91 |
| 5 | $46.21000 | $231.05 |
| 10 | $45.50000 | $455.00 |
| 25 | $44.56000 | $1,114.00 |
| 100 | $42.22000 | $4,222.00 |
| 250 | $39.87000 | $9,967.50 |


