



ASEMD515P | |
|---|---|
DigiKey Part Number | 5148-ASEMD515P-ND |
Manufacturer | |
Manufacturer Product Number | ASEMD515P |
Description | AC PLUG NEMA 5-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.64000 | $17.64 |
| 5 | $17.37000 | $86.85 |
| 10 | $17.11000 | $171.10 |
| 25 | $16.75000 | $418.75 |
| 100 | $15.87000 | $1,587.00 |
| 250 | $14.99000 | $3,747.50 |
| 500 | $14.11000 | $7,055.00 |
| 750 | $13.23000 | $9,922.50 |
| 1,000 | $12.35000 | $12,350.00 |





