



ASEL515R | |
|---|---|
DigiKey Part Number | 5148-ASEL515R-ND |
Manufacturer | |
Manufacturer Product Number | ASEL515R |
Description | AC PLUG NEMA L5-15R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-15R Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.58000 | $17.58 |
| 5 | $17.32000 | $86.60 |
| 10 | $17.06000 | $170.60 |
| 25 | $16.70000 | $417.50 |
| 100 | $15.82000 | $1,582.00 |
| 250 | $14.95000 | $3,737.50 |
| 500 | $14.07000 | $7,035.00 |
| 750 | $13.19000 | $9,892.50 |
| 1,000 | $12.31000 | $12,310.00 |




