DP460NS-400ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP460NS-400ML

DigiKey Part Number
3M161131-ND
Manufacturer
Manufacturer Product Number
DP460NS-400ML
Description
EPXY ADHESIVE NS 400 ML DUO-PAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Off-White, 400mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$289.91000$289.91
12$223.01167$2,676.14
30$203.98300$6,119.49