


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Off-White, 50mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.55000 | $64.55 |
| 12 | $48.83917 | $586.07 |
| 36 | $43.55250 | $1,567.89 |
| 60 | $41.37483 | $2,482.49 |
| 108 | $39.06685 | $4,219.22 |
| 252 | $36.07813 | $9,091.69 |





