


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Off-White, 50mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.71000 | $75.71 |
| 12 | $57.37917 | $688.55 |
| 36 | $51.21028 | $1,843.57 |
| 60 | $48.66967 | $2,920.18 |
| 108 | $45.97722 | $4,965.54 |






