DP190-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP190-GRAY

DigiKey Part Number
3M157687-ND
Manufacturer
Manufacturer Product Number
DP190-GRAY
Description
EPOXY ADH GRAY DUOPAK 48.5ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi Fiber Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Gray, 48.5mL
For Use With/Related Products
Multi Fiber Cable
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.87000$48.87
12$36.87417$442.49
36$32.83528$1,182.07
60$31.17150$1,870.29
108$29.40833$3,176.10
252$27.12512$6,835.53
Manufacturers Standard Package