DP100NS-TRANS-200ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP100NS-TRANS-200ML
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP100NS-TRANS-200ML

DigiKey Part Number
3M161119-ND
Manufacturer
Manufacturer Product Number
DP100NS-TRANS-200ML
Description
SCOTCH-WELD EPOXY ADHESIVE D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Steel, Aluminum, Plastic, Rubber, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Translucent, 200mL
For Use With/Related Products
Steel, Aluminum, Plastic, Rubber, Glass
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$134.63000$134.63
12$102.67417$1,232.09
36$91.91778$3,309.04
60$87.48867$5,249.32
108$82.79407$8,941.76
Manufacturers Standard Package