
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Shelf Life Start | - | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) or Below | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.56000 | $78.56 |
| 12 | $59.56833 | $714.82 |
| 36 | $53.17444 | $1,914.28 |
| 60 | $50.54117 | $3,032.47 |
| 108 | $47.75037 | $5,157.04 |






