
22N-700AACL | |
|---|---|
DigiKey Part Number | 4196-22N-700AACL-ND |
Manufacturer | ZINGZ |
Manufacturer Product Number | 22N-700AACL |
Description | BATTERY PACK 26.4V CONTRLR UPS |
Customer Reference | |
Detailed Description | 26.4 V Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Capacity | 700mAh | |
Termination Style | Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.95000 | $92.95 |
| 10 | $84.95000 | $849.50 |
| 25 | $79.95000 | $1,998.75 |


