
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yokowo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.299" (7.60mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.055" (1.40mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 10A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 50 | $4.00000 | $200.00 |




