
R10A-10 | |
|---|---|
DigiKey Part Number | 2628-R10A-10-ND |
Manufacturer | Wahl Heat Spy® |
Manufacturer Product Number | R10A-10 |
Description | SENSOR ANALOG LOCAL 0-500C CYLIN |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 500°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wahl Heat Spy® | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 500°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 24V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M18 | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.33000 | $489.33 |


