New at DigiKey
WSAK204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSAK204

DigiKey Part Number
5942-WSAK204-ND
Manufacturer
Velleman
Manufacturer Product Number
WSAK204
Description
KIT,ELECTRONIC CICADA,LIGHT SE
Customer Reference
Detailed Description
Soldering Kit Soldering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Velleman
Series
Packaging
Retail Package
Part Status
Active
Kit Type
Soldering
Main Purpose
Soldering Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.35000$15.35
5$14.25000$71.25