
WSAH136 | |
|---|---|
DigiKey Part Number | 5942-WSAH136-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WSAH136 |
Description | KIT, SUPER STEREO EAR 2.4 x 2. |
Customer Reference | |
Detailed Description | Module (Unassembled) Soldering |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Soldering | |
Main Purpose | Module (Unassembled) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.25000 | $14.25 |
| 5 | $13.15000 | $65.75 |





