UNS54000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNS54000

DigiKey Part Number
4716-UNS54000-ND
Manufacturer
Unispectral
Manufacturer Product Number
UNS54000
Description
HYPERSPECTRAL IMAGING
Customer Reference
Detailed Description
1280 x 1024 Multispectral IR USB-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unispectral
Series
Packaging
Bag
Part Status
Active
Color
-
Resolution
1280 x 1024
Frames per Second
60.0
Shutter
-
Lens Mount
-
Sensor
Spectrometer
Type
Multispectral IR
Interface
USB-C
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Height (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Bodkin Design & Engineering
A separate $7.99 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3,867.50000$3,867.50