
UT-P32 | |
|---|---|
DigiKey Part Number | 5138-UT-P32-ND |
Manufacturer | |
Manufacturer Product Number | UT-P32 |
Description | UNI-T UT-P32 Differential Scope |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Differential 50MHz Black and Red Oscilloscope Probe Test Lead Input Resistance 30V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 100:1, 1000:1 | |
Bandwidth | 50MHz | |
Resistance - Input | - | |
Voltage - Max | 30V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black and Red | |
Includes | Battery, Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $820.00000 | $820.00 |



