
PC6-04F-BLU-S | |
|---|---|
DigiKey Part Number | 2830-PC6-04F-BLU-S-ND |
Manufacturer | |
Manufacturer Product Number | PC6-04F-BLU-S |
Description | 4ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 20 | $2.26000 | $45.20 |
| 60 | $2.21000 | $132.60 |
| 100 | $2.17000 | $217.00 |
| 200 | $2.12000 | $424.00 |
| 500 | $2.07000 | $1,035.00 |

