
23A (LR23) | |
|---|---|
DigiKey Part Number | 2984-23A(LR23)-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | 23A (LR23) |
Description | BATTERY ALKALINE 12V 23A |
Customer Reference | |
Detailed Description | 23A Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 1.12" H (10.1mm x 28.5mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.62000 | $3.10 |
| 10 | $0.48000 | $4.80 |
| 50 | $0.44000 | $22.00 |
| 100 | $0.42000 | $42.00 |
| 500 | $0.39000 | $195.00 |
| 1,000 | $0.38000 | $380.00 |
| 5,000 | $0.36000 | $1,800.00 |





