


Res Kit #13) 3X40=120 SQP5W5%5R-RS+SQP25K | |
|---|---|
DigiKey Part Number | 5999-ResKit#13)3X40=120SQP5W5%5R-RS+SQP25K-ND |
Manufacturer | Thunder Components Ltd. |
Manufacturer Product Number | Res Kit #13) 3X40=120 SQP5W5%5R-RS+SQP25K |
Description | Res Kit #13 5-25K 5W 120 pcs 5% |
Customer Reference | |
Detailed Description | Metal Oxide Film, Wirewound Resistor Kit 5 ~ 25k Ohm ±5% 5W Through Hole 120 Pieces (40 Values - 3 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thunder Components Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Oxide Film, Wirewound | |
Resistance (Ohms) | 5 ~ 25k | |
Power (Watts) | 5W | |
Tolerance | ±5% | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Quantity | 120 Pieces (40 Values - 3 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.95000 | $79.95 |



