
100023087 | |
|---|---|
DigiKey Part Number | 2269-100023087-ND |
Manufacturer | |
Manufacturer Product Number | 100023087 |
Description | CU-CN MFP8 IE T568B C6A D.85-1.1 |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Locking Hook, Protective Cap, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $26.01000 | $260.10 |
| 20 | $25.39000 | $507.80 |
| 50 | $24.25000 | $1,212.50 |
| 100 | $22.04000 | $2,204.00 |
| 250 | $17.93400 | $4,483.50 |
| 500 | $15.69226 | $7,846.13 |







