TLH-5903/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLH-5903/P
TLH-5903/P
TLH-5903/P

TLH-5903/P

DigiKey Part Number
439-1035-ND
Manufacturer
Manufacturer Product Number
TLH-5903/P
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Axial Leaded
Features
-
Discharge Rate
1mA
Weight
18 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.21000$10.21
25$7.89200$197.30
50$7.46660$373.33
100$7.06450$706.45
250$6.56640$1,641.60
500$6.21342$3,106.71
1,000$6.20479$6,204.79
Manufacturers Standard Package