
M85049/52-1-18W | |
|---|---|
DigiKey Part Number | 5958-M85049/52-1-18W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/52-1-18W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.518" ~ 0.706" (13.16mm ~ 17.93mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $95.76600 | $478.83 |
| 10 | $93.85000 | $938.50 |
| 50 | $91.97340 | $4,598.67 |
| 100 | $90.13380 | $9,013.38 |



