HI-BM01-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-BM01-BLK

DigiKey Part Number
5527-HI-BM01-BLK-ND
Manufacturer
Manufacturer Product Number
HI-BM01-BLK
Description
Banana 1-pole gold con black
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Screw Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
SOMMER CABLE
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Color
Black
Wire Gauge
10-15 AWG
Contact Finish
Gold
Body Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SOMMER CABLE
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.34000$6.34