333055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
333055
333055
333055

333055

DigiKey Part Number
5032-333055-ND
Manufacturer
Manufacturer Product Number
333055
Description
EVAL BOARD FOR WS2812B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
WS2812B - LED Opto/Lighting Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Opto/Lighting
Function
LED
Embedded
No
Utilized IC / Part
WS2812B
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.04000$4.04
10$4.03000$40.30
Manufacturers Standard Package