DP-HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-HDMI-15-FEET

DigiKey Part Number
3205-DP-HDMI-15-FEET-ND
Manufacturer
SnowFire
Manufacturer Product Number
DP-HDMI-15-FEET
Description
CBL DISPLAYPRT M TO HDMI-A M 15'
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SnowFire
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface, Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Professional Cable
A separate $5.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$18.99000$18.99