
93331207 | |
|---|---|
DigiKey Part Number | 2337-93331207-ND |
Manufacturer | |
Manufacturer Product Number | 93331207 |
Description | CABLE 7COND 12 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.526" (13.36mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 25 | $7.48000 | $187.00 |
| 100 | $6.65000 | $665.00 |
| 250 | $6.11000 | $1,527.50 |
| 500 | $5.71000 | $2,855.00 |
| 1,000 | $5.34000 | $5,340.00 |




