
31670289 | |
|---|---|
DigiKey Part Number | 2337-31670289-ND |
Manufacturer | |
Manufacturer Product Number | 31670289 |
Description | HOOK-UP STRND 6AWG BLUE QTY1=1' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 122/26 Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 122/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 25 | $6.97000 | $174.25 |
| 100 | $6.41000 | $641.00 |
| 250 | $5.90000 | $1,475.00 |
| 500 | $5.54000 | $2,770.00 |
| 1,000 | $5.27000 | $5,270.00 |




