DG822 Pro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DG822 Pro
DG822 Pro
DG822 Pro

DG822 Pro

DigiKey Part Number
2211-DG822Pro-ND
Manufacturer
Manufacturer Product Number
DG822 Pro
Description
16-bit Signal Generators 25MHz o
Customer Reference
Detailed Description
25 MHz Arbitrary, Sweep Pulse Generator 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Pulse Generator
Function
Arbitrary, Sweep
Number of Channels
2
Frequency - Max
25 MHz
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Display Type
LCD
Supply Voltage
15V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RIGOL Technologies
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$439.00000$439.00