
FRG250-16F | |
|---|---|
DigiKey Part Number | 3451-FRG250-16F-ND |
Manufacturer | |
Manufacturer Product Number | FRG250-16F |
Description | RESETTABLE FUSE - PPTC RADIAL LE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 4.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 22 mOhms | |
Resistance - Post Trip (R1) (Max) | 53 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.38000 | $3.80 |
| 50 | $0.29000 | $14.50 |
| 100 | $0.25000 | $25.00 |
| 250 | $0.22000 | $55.00 |
| 500 | $0.19000 | $95.00 |
| 1,000 | $0.17000 | $170.00 |
| 5,000 | $0.13000 | $650.00 |


