
PS-12120F2 | |
|---|---|
DigiKey Part Number | 3414-PS-12120F2-ND |
Manufacturer | Powersonic |
Manufacturer Product Number | PS-12120F2 |
Description | BATTERY LEAD ACID 12V 12AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.66" H (150.9mm x 98.0mm x 93.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $28.35000 | $113.40 |
| 8 | $27.10000 | $216.80 |
| 12 | $26.88000 | $322.56 |
| 20 | $26.35000 | $527.00 |
| 24 | $26.27000 | $630.48 |
| 40 | $26.10000 | $1,044.00 |









