cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE121073-159

DigiKey Part Number
IDE121073-159-ND
Manufacturer
Manufacturer Product Number
DE121073-159
Description
CONN BACKSHELL 9POS 180DEG GRAY
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.