
PCE-DC 41 | |
|---|---|
DigiKey Part Number | 3208-PCE-DC41-ND |
Manufacturer | |
Manufacturer Product Number | PCE-DC 41 |
Description | Clamp Meter |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures Voltage, Current, Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.00000 | $252.00 |











