CR2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2016

DigiKey Part Number
2984-CR2016-11-ND
Manufacturer
Panasonic
Manufacturer Product Number
CR2016
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
100µA
Weight
1.6 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299,800
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$0.28000$56.00
400$0.26000$104.00
800$0.25000$200.00
1,600$0.23000$368.00
3,200$0.22000$704.00
4,800$0.21000$1,008.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.