CR-1632/G1AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-1632/HFN

DigiKey Part Number
CR-1632/HFN-ND
Manufacturer
Manufacturer Product Number
CR-1632/HFN
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.62" Dia x 0.12" H (16.0mm x 3.2mm)
Termination Style
-
Features
-
Discharge Rate
-
Weight
1.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
600$0.99705$598.23
Manufacturers Standard Package