



BR-2032/VBN | |
|---|---|
DigiKey Part Number | P197-ND |
Manufacturer | |
Manufacturer Product Number | BR-2032/VBN |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 2.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 20 | $1.16350 | $23.27 |
| 40 | $1.10050 | $44.02 |
| 100 | $1.02280 | $102.28 |
| 480 | $0.90625 | $435.00 |





