BR-2032/HEN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $1.85000
Datasheet

Parametric Equivalent


WEC
In Stock: 386,963
Unit Price: $0.80000
Datasheet
BR2032-1HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR2032-1HE
BR-2032/HEN
BR-2032/HEN

BR-2032/HEN

DigiKey Part Number
P196-ND
Manufacturer
Manufacturer Product Number
BR-2032/HEN
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
30µA
Weight
2.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.85000$1.85
20$1.45450$29.09
40$1.37575$55.03
100$1.27850$127.85
360$1.15392$415.41
720$1.09172$786.04
1,080$1.05693$1,141.48
2,520$0.98780$2,489.26
Manufacturers Standard Package