
8007-0603 | |
|---|---|
DigiKey Part Number | 5284-8007-0603-ND |
Manufacturer | |
Manufacturer Product Number | 8007-0603 |
Description | MBT360 Multi-Channel Soldering a |
Customer Reference | |
Detailed Description | Rework, Soldering 240W 3 115VAC LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PACE Worldwide | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 240W | |
Voltage - Input | 115VAC | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Sponge | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | PS-90 | |
Supplied Tips/Nozzles | MT-200, SX-100, TD-200 | |
Workstand | Included, Not Specified | |
Temperature Range | 177°C ~ 454°C | |
Features | LCD Display | |
Tip Cleaner | Scouring Pad and Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,924.25000 | $1,924.25 |
| 5 | $1,876.14400 | $9,380.72 |
| 10 | $1,828.03800 | $18,280.38 |



