SC10072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC10072

DigiKey Part Number
2234-SC10072-ND
Manufacturer
Manufacturer Product Number
SC10072
Description
MONOCRYSTALLINE SOLAR CELL 7.2V
Customer Reference
Detailed Description
Monocrystalline Solar Cell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSEPP Electronics LTD
Series
-
Packaging
Retail Package
Part Status
Active
Current @ Pmpp
100 mA
Voltage @ Pmpp
7.2 V
Type
Monocrystalline
Operating Temperature
-
Package / Case
Cells
Size / Dimension
4.724" L x 2.362" W (120.00mm x 60.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.