PMA-LS-AC1-Q2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA-LS-AC1-Q2S

DigiKey Part Number
2298-PMA-LS-AC1-Q2S-ND
Manufacturer
Manufacturer Product Number
PMA-LS-AC1-Q2S
Description
1-1/4"X1/4"-LED WARNING/SCREW,
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal and Vertical
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Contact Material
Copper
Contact Finish
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.