LPX-04B-6R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX-04B-6R

DigiKey Part Number
2298-LPX-04B-6R-ND
Manufacturer
Manufacturer Product Number
LPX-04B-6R
Description
MAXI FUSEHOLDER, 60A-6AWG
Customer Reference
Detailed Description
Fuse Holder 60 A 24V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPX-04B-6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
24V
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.45000$18.45
10$16.23000$162.30
50$15.11600$755.80
100$14.00700$1,400.70
250$13.77300$3,443.25
500$13.50500$6,752.50
1,000$13.27300$13,273.00