
LPR-05B-16R | |
|---|---|
DigiKey Part Number | 2298-LPR-05B-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPR-05B-16R |
Description | REG. FUSEHOLDER, 15A-16AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-05B-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $10.48900 | $104.89 |
| 50 | $9.76900 | $488.45 |
| 100 | $9.05000 | $905.00 |
| 250 | $8.90000 | $2,225.00 |
| 500 | $8.73200 | $4,366.00 |
| 1,000 | $8.57800 | $8,578.00 |



